PDP SEO Portlet

MF-R300

Resettable Fuse, PPTC, MF-R, 30 VDC, 3 A, 6 A, 10.8 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-R300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-R300 is a radial leaded PTC Resettable Fuse with cured, flame-retardant epoxy polymer insulating material meets UL 94V-0.

  • Hold current of 3A
  • Trip current of 6A

Technical Attributes

Find Similar Parts

Description Value
null
3 mm
3 A
5.1 mm
null
null
null
null
null
null
40 A
10.8 s
null
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  4,633
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.33333
1+
$0.33333
2+
$0.32397
4+
$0.30196
8+
$0.3004
16+
$0.27168
SubTotal:
$0.33