PDP SEO Portlet

MF-R250-0-10

Radial Resettable Fuse, PPTC, MF-R, 30 V, 2.5 A, 5 A, 10.3 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-R250-0-10
Secondary Manufacturer Part#: MF-R250-0-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-R250-0-10 is a 2.5A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-R series is ideal for computers and peripherals, general electronics and automotive applications.

  • Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
  • Resettable over-current circuit protection
  • Reset by removing the fault condition and supply voltage
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
2.5 A
0.51 mm
5.1 mm
Through Hole
85 °C
-40 °C
18.3 mm
12 mm
MF-R Series
3 mm
10.3 s
5 A
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31944
6000+
$0.31048
12000+
$0.19066
24000+
$0.18559
48000+
$0.18125