MF-NSMF050-2
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), MF-NSMF, 13.2 V, 500 mA, 1 A, 100 ms
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: MF-NSMF050-2
Secondary Manufacturer Part#: 02J2730
- RoHS 10 Compliant
- Tariff Charges
The MF-NSMF050-2 is a 0.5A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast reaction time to fault events. This low profile MF-NSMF series is applicable for HDMI 1.4 source protection, game console port protection and automotive electronic control modules.
- Compact design to save board space
- Small size results in very fast time to react to fault events
- Symmetrical design
- -40 to 85°C Operating/storage temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 500 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1206 (3216 Metric) | ||
| 0.85 mm | ||
| 3.4 mm | ||
| MF-NSMF Series | ||
| AEC-Q200 | ||
| 100 ms | ||
| 1 A | ||
| 13.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |