PDP SEO Portlet

MF-MSMF250/16X-2

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 16 V, 2.5 A, 5 A, 5 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-MSMF250/16X-2
Secondary Manufacturer Part#: MF-MSMF250/16X-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-MSMF250/16X-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).

  • Hold current of 2.5A
  • Trip current of 5A
  • AEC-Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value
100 A
2.5 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.6 mm
4.83 mm
MF-MSMF Series
AEC-Q200
5 s
5 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.31429
3000+
$0.2973
6000+
$0.28947
12000+
$0.20513
24000+
$0.2037