PDP SEO Portlet

MF-MSMF110/24X-2

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 24 V, 1.1 A, 2.2 A, 500 ms

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-MSMF110/24X-2
Secondary Manufacturer Part#: MF-MSMF110/24X-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-MSMF110/24X-2 is a 1.1A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast tripping resettable circuit-protection. This low profile MF-FSMF series is applicable for over-current and over-temperature protection of automotive electronics.

  • 100% Electrically compatible with all previous generations of 1812 SMT devices
  • Fast tripping resettable circuit protection
  • Reduced component size and resistance
  • Patents pending
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
20 A
1.1 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.6 mm
4.83 mm
MF-MSMF Series
AEC-Q200
500 ms
2.2 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.33333
3000+
$0.32397
6000+
$0.31558
12000+
$0.30718
24000+
$0.17174