MF-MSMF020-2
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 30 VDC, 200 mA, 400 mA, 0.06 s
Click image to enlarge
Manufacturer:Bourns
Product Category:
Thermistors, PPTC Resettable Fuse, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: MF-MSMF020-2
- RoHS 10 Compliant
- Tariff Charges
The MF-MSMF020-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).
- Hold current of 200mA
- Trip current of 400mA
- AEC-Q200 Qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TUV | ||
| 80 A | ||
| 200 MA | ||
| 2 Terminals | ||
| null | ||
| null | ||
| 1812 [4532 Metric] | ||
| null | ||
| null | ||
| 60 s | ||
| 60 ms | ||
| 400 MA | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |