MF-MSMF010-2
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 60 VDC, 100 mA, 300 mA, 1.5 s
Click image to enlarge
Manufacturer:Bourns
Product Category:
Thermistors, PPTC Resettable Fuse, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: MF-MSMF010-2
- RoHS 10 Compliant
- Tariff Charges
The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards.
- Automotive grade AEC-Q200 qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Surface mount packaging for automated assembly
- Standard 4532 (1812) footprint
- Voltage rating range from 6V to 60V
- Current rating range from 10A to 100A
- Holding current range from 0.10A to 2.60A at 23°C
- Tripping current range from 0.30A to 5.20A at 23°C
- Tripped power dissipation range from 0.8W to 1.2W at 23°C
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TUV | ||
| 40 A | ||
| 100 MA | ||
| 2 Terminals | ||
| 85 °C | ||
| -40 °C | ||
| 1812 [4532 Metric] | ||
| 3.41 mm | ||
| 1.1 mm | ||
| 4.73 mm | ||
| null | ||
| null | ||
| 1.5 s | ||
| 1.5 ms | ||
| 300 MA | ||
| 60 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |