PDP SEO Portlet

MF-LR260

Battery Strap PPTC, MF-LR, 15 V, 2.6 A, 5.8 A, 5 s, 100 A

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-LR260
Secondary Manufacturer Part#: MF-LR260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • Operating currents to 9.0 amps
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
2.6 A
Surface Mount
85 °C
-40 °C
1 mm
12.1 mm
MF-LR Series
5 s
5.8 A
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.31944
4000+
$0.31048
8000+
$0.26562
16000+
$0.25854
32000+
$0.2525