PDP SEO Portlet

MF-GSMF300/36X-2

SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-GSMF, 36 V, 3 A, 5.2 A, 20 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-GSMF300/36X-2
Secondary Manufacturer Part#: MF-GSMF300/36X-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MF-GSMF300/36X-2 is a MF-GSMF series Multifuse® freeXpansion™ Design PTC resettable fuse. Application includes telematics with CAN, Bluetooth, WLAN, GPS and UMTS/LTE, industrial controls, and IEEE ports.

  • High power ratings, low profile, utilizes innovative freeXpansion™ design
  • Surface mount packaging for automated assembly
  • 36V maximum voltage rating, 20amps maximum current
  • 3.0amps hold current (at 23°C), 5.2amps Itrip
  • 0.01 to 0.06ohms (at 23°C) resistance range, max time to trip is 8.0amps (23°C), 20.0seconds (23°C)
  • 1.5watts typ tripped power dissipation (23°C)
  • Class 6 (per AEC-Q200-2, HBM) ESD classification
  • Humidity aging is +85°C, 85% R.H. 1000 hours (±5% typical resistance change)
  • Vmax, Imax, 100 cycles trip cycle life, Vmax, 48hours trip endurance
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 A
3 A
85 °C
-40 °C
3425 (8763 Metric)
MF-GSMF Series
20 s
5.2 A
36 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.74286
6000+
$0.7027
12000+
$0.57895
24000+
$0.5641
48000+
$0.55