MF-FSMF010X-2
SMD Resettable Fuse, PPTC, 0603 (1608 Metric), MF-FSMF, 15 V, 100 mA, 300 mA, 1 s
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: MF-FSMF010X-2
Secondary Manufacturer Part#: 76T0275
- RoHS 10 Compliant
- Tariff Charges
The MF-FSMF010X-2 is a 0.1A surface mount CPTC Resettable Fuse with nickel/gold plated terminals and standard Au finish termination pad. This low profile MF-FSMF series is applicable in USB port protection and HDMI 1.4 source protection.
- Small size results in very fast time to react to fault events
- Game console port protection
- Compact design to save board space
- -40 to 85°C Operating/storage temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| 100 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 0603 (1608 Metric) | ||
| 0.65 mm | ||
| 1.85 mm | ||
| MF-FSMF Series | ||
| 1 s | ||
| 300 mA | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |