PDP SEO Portlet

LM-NP-1001-B1L

Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole

Manufacturer:Bourns
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: LM-NP-1001-B1L
Secondary Manufacturer Part#: LM-NP-1001-B1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM-NP-1001-B1L is a line matching Audio Transformer, meets the return loss specifications of BS6305. The transformer has =1.5dB of Insertion loss and can be used for high dielectric strength.

  • Fully Encapsulated
  • Low Profile
  • High Dielectric Strength
  • Ex-stock

Technical Attributes

Find Similar Parts

Description Value
-0.3 dB
Tin
Pin
66 Ohm
66 Ohm
1.5 dB
10 dB
Through Hole
-10 to 60 °C
600 Ohm
17.7 x 17.7 x 12.6 mm
600 Ohm
Line Matching Audio Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:84  Mult:28  
USD $:
84+
$1.33333
140+
$1.31462
224+
$1.29466
420+
$1.27498
840+
$1.25301