HCTSM80101AAL-E
Pulse Transformer High Clearance and Creepage Distance 1:1 5000VDC 0.3Prim. 0.2Sec. 11V/us SMD T/R
Manufacturer:Bourns
Product Category:
Transformers, Pulse
Avnet Manufacturer Part #: HCTSM80101AAL-E
- RoHS 10 Compliant
- Tariff Charges
HCTSM80101AAL-E is a HCTSM8 series high clearance and creepage distance transformer.
- Toroid core for high coupling and low radiation
- Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1, AEC-Q200 compliant
- Reinforced insulation for working voltage of 800Vrms, 1000Vpeak
- Designed for isolation power supplies using TI SN6501 and SN6505B
- 250µH min primary inductance (at 100KHz, L 1-3), 0.8µH max leakage inductance (Lk 1-3, 100KHz/0.1V)
- 1 : 1 turns ratio P(1-3) : S(6-4), 0.30 ohm max DCR (Pri. (1-3)), 0.20 ohm max DCR Sec. (6-4)
- 350mA AC rated current, ferrite core material, enameled/triple-insulated copper wire
- Sn terminal finish
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |