HC90AY-1
Fuse, Thermal Cutoff, HC, 25 A, 90 °C, Blade
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Thermal Cutoffs
Avnet Manufacturer Part #: HC90AY-1
Secondary Manufacturer Part#: HC90AY-1
- RoHS 10 Compliant
- Tariff Charges
- Miniature Thermal Cutoff (TCO) device
- Low current type
- Over temperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current instantaneously
- Wide range of temperature options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 A | ||
| Blade | ||
| 80 A | ||
| 3 V | ||
| Chassis Mount | ||
| HC Series | ||
| 40 °C | ||
| 5 mOhm | ||
| 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8205400000 |
| Schedule B: | 8205400000 |