PDP SEO Portlet

GMOV-20D251K

TVS Varistor, 250 VAC, 320 VDC, GMOV, 675 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)

Manufacturer:Bourns
Avnet Manufacturer Part #: GMOV-20D251K
Secondary Manufacturer Part#: GMOV-20D251K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
675 V
Through Hole
85 °C
-40 °C
GMOV Series
Disc 23mm
23 mm
Metal Oxide Varistor (MOV)
250 V
320 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.02286
500+
$1.01524
1000+
$1.01009
2000+
$0.91795
4000+
$0.895