PDP SEO Portlet

GMOV-20D151K

Manufacturer:Bourns
Avnet Manufacturer Part #: GMOV-20D151K
Secondary Manufacturer Part#: GMOV-20D151K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
420 V
Through Hole
85 °C
-40 °C
GMOV Series
Disc 23mm
23 mm
Metal Oxide Varistor (MOV)
150 V
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.96238
500+
$0.95752
1000+
$0.95266
2000+
$0.84487
4000+
$0.82375