GMOV-14D650K
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: GMOV-14D650K
Secondary Manufacturer Part#: GMOV-14D650K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 185 V | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| GMOV Series | ||
| Disc 16.5mm | ||
| 16.5 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 65 V | ||
| 85 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |