PDP SEO Portlet

GMOV-14D141K

TVS Varistor, 140 VAC, 180 VDC, GMOV, 380 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: GMOV-14D141K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
380 MV
6 kA
2 Pins
85 °C
-40 °C
3 MV
null
null
null
null
Disc 16.5mm
16.5 mm
Metal Oxide Varistor (MOV)
140 V
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  1,600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.61271
1+
$0.61271
SubTotal:
$0.61