PDP SEO Portlet

GMOV-14D111K

Manufacturer:Bourns
Avnet Manufacturer Part #: GMOV-14D111K
Secondary Manufacturer Part#: GMOV-14D111K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
320 V
Through Hole
85 °C
-40 °C
GMOV Series
Disc 16.5mm
16.5 mm
Metal Oxide Varistor (MOV)
115 V
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.74286
800+
$0.7027
1600+
$0.68421
3200+
$0.66667
6400+
$0.65