GDT25-35-S1-BK
Gas Discharge Tube (GDT), GDT25, 350 V, SMD, 7 kA, 800 V
Manufacturer:Bourns
Product Category:
Suppressors, Gas Discharge
Avnet Manufacturer Part #: GDT25-35-S1-BK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 V | ||
| SMD | ||
| Surface Mount | ||
| 7 kA | ||
| 800 V | ||
| 2 Terminals | ||
| 125 °C | ||
| -55 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |