PDP SEO Portlet

FW30A4R70JA

Resistor, 4.7 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Power Fusible

Manufacturer:Bourns
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FW30A4R70JA
Secondary Manufacturer Part#: FW30A4R70JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This axial leaded wirewound resistors is designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.

  • Fuses at 120 V or 240 V
  • E24 resistance values
  • RoHS compliant
  • Coating material meets UL 94V-0 requirements

Technical Attributes

Find Similar Parts

Description Value
-55 °C
3 W
6.5 mm
16 mm
FWxxA Series
4.7 Ohm
± 5%
Axial Leaded
Wirewound
Wirewound
± 200ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18836
2000+
$0.16887
4000+
$0.168
8000+
$0.16714
16000+
$0.16627