FW30A15R0JA
Resistor, 15 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Power Fusible
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FW30A15R0JA
Secondary Manufacturer Part#: FW30A15R0JA
- RoHS 10 Compliant
- Tariff Charges
This axial leaded wirewound resistors is designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.
- Fuses at 120 V or 240 V
- E24 resistance values
- RoHS compliant
- Coating material meets UL 94V-0 requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 3.0000 W | ||
| 6.5 mm | ||
| 16 mm | ||
| FWxxA Series | ||
| 15 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Wirewound | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210080 |