PDP SEO Portlet

FW30A10R0JA

Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Power Fusible

Manufacturer:Bourns
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FW30A10R0JA
Secondary Manufacturer Part#: FW30A10R0JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This axial leaded wirewound resistors is designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.

  • Fuses at 120 V or 240 V
  • E24 resistance values
  • RoHS compliant
  • Coating material meets UL 94V-0 requirements

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3 W
6.5 mm
16 mm
FWxxA Series
10
5
Axial Leaded
Wirewound
Wirewound
200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19404
2000+
$0.17054
4000+
$0.16966
8000+
$0.16879
16000+
$0.16791