FW10A82R0JA
Resistor, 82 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power Fusible
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FW10A82R0JA
Secondary Manufacturer Part#: FW10A82R0JA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 5 mm | ||
| 12 mm | ||
| FWxxA Series | ||
| 82 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Power Fusible | ||
| ± 200ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210080 |