EPS1D-F19-AE0024L
Digital Contacting Encoder 5-Pin
Click image to enlarge
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EPS1D-F19-AE0024L
Secondary Manufacturer Part#: EPS1D-F19-AE0024L
- RoHS 10 Compliant
- Tariff Charges
- Incremental encoder / momentary push switch option
- Long operating life
- Sturdy construction
- Snap-in mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 24 | ||
| Mechanical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 0 Detents | ||
| 85 °C | ||
| 1 °C | ||
| Vertical | ||
| EPS Series | ||
| With Momentary Push Switch | ||
| 200K Cycles | ||
| 120 | ||
| Snap-In, Through Hole | ||
| 4.8 | ||
| 15.2 | ||
| Flatted End | ||
| 10 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |