PDP SEO Portlet

EPS1D-F19-AD0024L

EPS - Digital Contacting Encoder

Manufacturer:Bourns
Avnet Manufacturer Part #: EPS1D-F19-AD0024L
Secondary Manufacturer Part#: EPS1D-F19-AD0024L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
85 °C
1 °C
Vertical
EPS Series
With Momentary Push Switch
200K Cycles
120
Snap-In, Through Hole
4.8
15.2
Flatted End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $: