PDP SEO Portlet

ENT1J-D28-L00100L

Manufacturer:Bourns
Avnet Manufacturer Part #: ENT1J-D28-L00100L
Secondary Manufacturer Part#: ENT1J-D28-L00100L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
100
Optical
Incremental
IP40
2
75 °C
-40 °C
Vertical
EN Series
Without Push Switch
200M Cycles
3000
Bushing Mount, Through Hole
3.17
22.22
Round End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$47.08333
84+
$45.76134
168+
$44.57594
336+
$43.38922
672+
$42.375