ENC1J-D20-L00128L
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: ENC1J-D20-L00128L
Secondary Manufacturer Part#: ENC1J-D20-L00128L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 128 | ||
| Optical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 75 °C | ||
| -40 °C | ||
| Vertical | ||
| EN Series | ||
| Without Push Switch | ||
| 10M Cycles | ||
| 300 | ||
| Bushing Mount, Through Hole | ||
| 3.167 | ||
| 0.625 | ||
| Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |