ENA1J-B28-L00100L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 100 | ||
| Optical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 75 °C | ||
| -40 °C | ||
| Vertical | ||
| EN Series | ||
| Without Push Switch | ||
| 10M Cycles | ||
| 300 | ||
| Bushing Mount, Through Hole | ||
| 6.35 | ||
| 0.875 | ||
| Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |