PDP SEO Portlet

ENA1D-B20-L00128L

Manufacturer:Bourns
Avnet Manufacturer Part #: ENA1D-B20-L00128L
Secondary Manufacturer Part#: ENA1D-B20-L00128L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
128
Optical
Incremental
IP40
2
75 °C
-40 °C
Vertical
EN Series
Without Push Switch
10M Cycles
3000
Bushing Mount, Through Hole
6.35
15.87
Round End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$34.02778
84+
$33.07682
168+
$32.21565
336+
$31.35799
672+
$30.625