PDP SEO Portlet

ENA1D-472-L00050

ENA1D-472-L00050

Manufacturer:Bourns
Avnet Manufacturer Part #: ENA1D-472-L00050
Secondary Manufacturer Part#: ENA1D-472-L00050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EN model is a self-contained rotary optical encoder. It produces a 2-bit quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.The EN series encoder converts rotary input into electrical signals which can be used by microprocessors without A/D conversion.EN optical encoders offer a useful rotational life of from 10 million to 200 million shaft revolutions, making them ideal for extended service applications. The encoder is also compact and well suited for situations where the available space is limited.

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Resolution to 256 PPR
  • CMOS and TTL compatible
  • Long life
  • Ball bearing option for high operating speed up to 3000 rpm
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.61338