PDP SEO Portlet

EMS22Q51-B28-LS3

Manufacturer:Bourns
Avnet Manufacturer Part #: EMS22Q51-B28-LS3
Secondary Manufacturer Part#: EMS22Q51-B28-LS3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
128
Magnetic
Incremental
IP65
2
125 °C
-40 °C
Vertical
EMS22Q Series
Without Push Switch
100M Cycles
1000
Bushing Mount, Through Hole
0.25
0.875
Round End
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$39.38889
84+
$38.28294
168+
$37.29126
336+
$36.29848
672+
$35.45