EMS22P50-D28-LT6
Non-Contacting PWM Encoder 6-Pin
- RoHS 10 Compliant
- Tariff Charges
- Non-Contacting PWM Encoder
- 3.3 and 5 VDC voltage supply option
- PWM Absolute Position
- Bushing or servo mount
- Non-contacting magnetic technology
- Small size
- CMOS and TTL compatible
- Resolution: 1024 states
- Long life
- High operating speed
- Highly repeatable
- Sealed option
- Magnetic technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM | ||
| 1024 | ||
| Magnetic | ||
| Incremental | ||
| IP65 | ||
| 125 °C | ||
| -40 °C | ||
| Vertical | ||
| EMS22P Series | ||
| Without Push Switch | ||
| 50M Cycles | ||
| 10000 | ||
| Bushing Mount, Through Hole | ||
| 3.17 | ||
| 22.22 | ||
| Plain End | ||
| 5.5 | ||
| 4.5 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |