PDP SEO Portlet

EMS22A50-B28-LS6

Non-Contacting Absolute Encoder 6-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: EMS22A50-B28-LS6
Secondary Manufacturer Part#: EMS22A50-B28-LS6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3 and 5 VDC voltage supply option
  • Absolute
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • CMOS and TTL compatible
  • Resolution: 1024 positions
  • Long life
  • High operating speed
  • Highly repeatable
  • Sealed option
  • Magnetic technology

Technical Attributes

Find Similar Parts

Description Value
Binary Code
1024
Magnetic
Absolute
IP65
2
125 °C
-40 °C
Vertical
EMS22A Series
Without Push Switch
100M Cycles
10000
Bushing Mount, Through Hole
9.52
22.22
Flatted End
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$37.15278
84+
$36.10961
168+
$35.17423
252+
$34.23781
336+
$33.4375