PDP SEO Portlet

EM14R1D-R20-L032N

14 Mm Rotary Optical Encoder W/Switch 6-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14R1D-R20-L032N
Secondary Manufacturer Part#: EM14R1D-R20-L032N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
Without Push Switch
100K Cycles
120
Panel Mount, Through Hole
6
20
Slotted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$21.34722
200+
$20.74784
400+
$20.21039
800+
$19.67234
1600+
$19.2125