PDP SEO Portlet

EM14R1B-M20-L032S

14 mm Rotary Optical Encoder with Switch 6-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14R1B-M20-L032S
Secondary Manufacturer Part#: EM14R1B-M20-L032S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
With Push Switch
100K Cycles
120
Panel Mount, Through Hole
6
20
Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $:
135+
$24.55556
270+
$23.86609
540+
$23.24786
1080+
$22.62895
2160+
$22.1