PDP SEO Portlet

EM14R0D-M20-L064S

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14R0D-M20-L064S
Secondary Manufacturer Part#: EM14R0D-M20-L064S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
64
Optical
Incremental
IP54
2
0 Detents
70 °C
-40 °C
Vertical
EM14 Series
With Push Switch
1M Cycles
120
Panel Mount, Through Hole
6
20
Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$20.22222
200+
$19.65443
400+
$19.1453
800+
$18.63561
1600+
$18.2