PDP SEO Portlet

EM14R0A-M20-R064N

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14R0A-M20-R064N
Secondary Manufacturer Part#: EM14R0A-M20-R064N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
64
Optical
Incremental
IP54
2
0 Detents
70 °C
-40 °C
Horizontal
EM14 Series
Without Push Switch
1M Cycles
120
Panel Mount, Through Hole
6
20
Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$18.94444
200+
$18.41253
400+
$17.93557
800+
$17.45808
1600+
$17.05