PDP SEO Portlet

EM14C1D-E24-L032S

Rotary Optical Encoder 6-Pin Tube

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14C1D-E24-L032S
Secondary Manufacturer Part#: EM14C1D-E24-L032S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
With Push Switch
100K Cycles
120
Panel Mount, Through Hole
3.17
19.05
Slotted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$21.47222
150+
$20.86933
250+
$20.32873
500+
$19.78753
1000+
$19.325