PDP SEO Portlet

EM14C1A-E28-L032N

EM14 Series 14 mm Rotary Optical Encoder 120 RPM 32 PPR Tray

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14C1A-E28-L032N
Secondary Manufacturer Part#: EM14C1A-E28-L032N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
Without Push Switch
100K Cycles
120
Panel Mount, Through Hole
3.17
22.22
Slotted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$20.13889
150+
$19.57343
250+
$19.0664
500+
$18.55881
1000+
$18.125