PDP SEO Portlet

EM14A1D-C24-L032N

Rotary Optical Encoder 6-Pin Tube

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14A1D-C24-L032N
Secondary Manufacturer Part#: EM14A1D-C24-L032N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
Without Push Switch
100K Cycles
120
Panel Mount, Through Hole
6.35
19.05
Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$19.77778
200+
$19.22246
400+
$18.72452
800+
$18.22603
1600+
$17.8