PDP SEO Portlet

EM14A1B-C24-L008N

Manufacturer:Bourns
Avnet Manufacturer Part #: EM14A1B-C24-L008N
Secondary Manufacturer Part#: EM14A1B-C24-L008N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
8
Optical
Incremental
IP54
2
32 Detents
70 °C
-40 °C
Vertical
EM14 Series
Without Push Switch
100K Cycles
120
Panel Mount, Through Hole
6.35
19.05
Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $:
135+
$22.11111
270+
$21.49028
540+
$20.9336
1080+
$20.3763
2160+
$19.9