PDP SEO Portlet

ECW1J-R19-AC0024L

Digital Contacting Encoder 3-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: ECW1J-R19-AC0024L
Secondary Manufacturer Part#: ECW1J-R19-AC0024L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

¦ Incremental encoder / quadrature output ¦ Exceptionally long operating life ¦ Sturdy construction ¦ Bushing mount ¦ Available with PC board mounting bracket (optional) ¦ RoHS compliant*

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
85 °C
-40 °C
Vertical
ECW Series
Without Push Switch
200K Cycles
120
Bushing Mount, Through Hole
6
19
Slotted End
10
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$3.63889
540+
$3.53672
1080+
$3.4451
2160+
$3.35338
4320+
$3.275