ECW1J-C24-AC0024L
Digital Contacting Encoder Through Hole
- RoHS 10 Compliant
- Tariff Charges
¦ Incremental encoder / quadrature output ¦ Exceptionally long operating life ¦ Sturdy construction ¦ Bushing mount ¦ Available with PC board mounting bracket (optional) ¦ RoHS compliant*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin|Tin-Silver-Copper | ||
| 260 °C | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 10 V | ||
| -40 to 85 °C | ||
| 22.2 x 28.49 x 22.2 mm | ||
| Industrial | ||
| Digital Contacting Encoder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |