PDP SEO Portlet

ECW0D-B16-BE0024L

ECW Series Digital Contacting Encoder 120 RPM 200000 Revolution Plain Shaft with Inserted Slot Tray

Manufacturer:Bourns
Avnet Manufacturer Part #: ECW0D-B16-BE0024L
Secondary Manufacturer Part#: ECW0D-B16-BE0024L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
0 Detents
85 °C
-40 °C
Vertical
ECW Series
Without Push Switch
200K Cycles
120
Bushing Mount, Through Hole
0.25
0.5
Slotted End
10
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$3.22222
540+
$3.13175
1080+
$3.0846
2160+
$3.0687
4320+
$3.0528