EAW0J-C24-AE0128L
Absolute Contacting Encoder 8-Pin
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EAW0J-C24-AE0128L
Secondary Manufacturer Part#: EAW0J-C24-AE0128L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Binary Code | ||
| 128 | ||
| Mechanical | ||
| Absolute | ||
| IP40 | ||
| 8 | ||
| 0 Detents | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EAW Series | ||
| Without Push Switch | ||
| 50K Cycles | ||
| 120 | ||
| Bushing Mount, Through Hole | ||
| 6.32 | ||
| 19.05 | ||
| Flatted End | ||
| 10 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |