PDP SEO Portlet

EAW0J-B24-CE0128L

EAW Absolute Contacting Encoder (ACE) 8-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: EAW0J-B24-CE0128L
Secondary Manufacturer Part#: 32K5694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Absolute Contacting Encoder (ACE) is placed on a single track for a very economical, energy efficient and compact product. ACE provides an absolute digital output that will also retain its last position in the event of a power failure. An intelligent alternative to incremental encoders and potentiometers, the Bourns ACE is ideally suited for many industrial, automotive, medical and consumer product applications.

  • Absolute encoder / absolute code output
  • Digital output
  • Sturdy construction
  • Bushing mount
  • Available with PC board mounting bracket (optional)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Binary Code
128
Mechanical
Absolute
IP40
8
0 Detents
85 °C
-40 °C
Vertical
EAW Series
Without Push Switch
50K Cycles
120
Bushing Mount, Through Hole
6.32
19.05
Slotted End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.14
10+
$8.46
25+
$8.17
50+
$7.58
100+
$7.4
250+
$0
500+
$0