PDP SEO Portlet

DR331-475BE

Choke, Data Line, Surface Mount, 4.7 mH, DR221 Series, 1.4 kohm, 200 mA, 7.3mm x 5.4mm x 4.7mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: DR331-475BE
Secondary Manufacturer Part#: DR331-475BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR331 series SMD Data Line Choke ideal for the suppression of EMI in data and signal line applications.

  • Bifilar or sector windings
  • Wide frequency range over 1000MHz
  • 0.1 to 0.5A Rated current
  • Open construction is more economical than DR332 series

Technical Attributes

Find Similar Parts

Description Value
200 mA
4.7 mH
5 mm
5.7 mm
DR331 Series
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.44861
3000+
$0.40362
6000+
$0.39316
12000+
$0.3827
24000+
$0.37375