PDP SEO Portlet

DR331-104AE

Choke, Common Mode, 100 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: DR331-104AE
Secondary Manufacturer Part#: DR331-104AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Bifilar or sector windings
  • Wide frequency range over 1000 MHz
  • Rated current 0.2 to 0.5A
  • Open construction is more economical than DR332 Series

Technical Attributes

Find Similar Parts

Description Value
500 mA
100 uH
5 mm
5.7 mm
DR331 Series
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.45276
3000+
$0.45045
6000+
$0.44814
12000+
$0.44583
24000+
$0.44352