PDP SEO Portlet

CW252016-1R0J

Wirewound Inductor, 1 uH, 1.75 Ohm, ± 5%, 290 MHz, 370 mA, 1008 [2520 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW252016-1R0J
Secondary Manufacturer Part#: CW252016-1R0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CW252016 series high Q Chip Inductor with ceramic/ferrite core. It has molybdenum/manganese/nickel/gold (Mo/Mn+Ni+Au) termination and an enamelled copper wire winding.

  • 1008 Size
  • Available in E12 series
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Ceramic
330 mA
1.75 Ohm
1 uH
±5%
1008 [2520 Metric]
Unshielded
1.6 mm
2.5 mm
CW252016 Series
2 mm
290 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.109
8000+
$0.09595
16000+
$0.09342
32000+
$0.09103
64000+
$0.08875