PDP SEO Portlet

CW160808-8N2D

Wirewound Inductor, 8.2 nH, 540 Milliohm, ± 15%, 1.7 GHz, 700 mA, 0603 [1608 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW160808-8N2D
Secondary Manufacturer Part#: CW160808-8N2D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0603 size
  • Available in E12 series
  • High Q - up to 80 typ.
  • High operating temperature of 125 °C
  • Small size of only 1.6 mm
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Alumina
700 mA
540 mOhm
8.2 nH
15
603
Unshielded
1 mm
1.65 mm
CW160808 Series
1.05 mm
1.7 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11316
6000+
$0.11259
12000+
$0.11201
24000+
$0.11144
48000+
$0.11087